
Greenliant GLS55VD020-60-C-TQWE-DZ019 technical specifications.
| Package/Case | TQFP |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | GLS55VD020 |
| Weight | 1.111lb |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS55VD020-60-C-TQWE-DZ019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.