The Greenliant GLS85LS1008B-M-C-FZJE-ND103 is a commercial temperature secondary storage controller IC with a nominal supply voltage of 3.3V. It features a JEDEC package code of R-PBGA-B145, measuring 14 x 24 mm in size with a 1 mm pitch. The IC is RoHS compliant and has a pin count of 145. It operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 145 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B145 |
| Width | 14 |
| Length | 24 |
| Pin Count | 145 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |