Greenliant GLS85LS1016B-M-I-1MS-ED103 technical specifications.
| Density | 16GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | GLS85SATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LS1016B-M-I-1MS-ED103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.