Flash Card 64G-byte 3.3V NAND Drive 145-Pin FBGA
Greenliant GLS85LS1064B-M-C-FZJE-ND103 technical specifications.
| Package/Case | FBGA |
| Density | 64GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 77 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS85SATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LS1064B-M-C-FZJE-ND103 to view detailed technical specifications.
No datasheet is available for this part.