Flash Card 32G-byte 1.8V/3V NAND Drive
Greenliant GLS85VM1032A-M-I-E1-ED202 technical specifications.
| Density | 32GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85VM1032A-M-I-E1-ED202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.