
Greenliant SST27SF020-90-3C-PH technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Series | SST27SF020 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST27SF020-90-3C-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
