The SST27SF512-90-3C-PG is a 512Kb NOR flash memory from Greenliant, featuring a 90ns access time and 8-bit parallel interface. It operates within a voltage range of 4.5V to 5.5V and is packaged in a PDIP case. The memory is available in rail or tube packaging. The SST27SF512 series is a family of NOR flash memories.
Greenliant SST27SF512-90-3C-PG technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Series | SST27SF512 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST27SF512-90-3C-PG to view detailed technical specifications.
No datasheet is available for this part.