The SST29EE010-70-4C-WHE is a 1Mb parallel flash memory device with a maximum supply voltage of 5.5V and an access time of 70ns. It is packaged in a TSOP package and available in quantities of 208. The device is designed for use in a variety of applications, including those requiring high-speed data transfer. The memory size is 1Mb, and the data bus width is 8 bits. The device is suitable for use in environments with a minimum supply voltage of 4.5V.
Greenliant SST29EE010-70-4C-WHE technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST29EE010 |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST29EE010-70-4C-WHE to view detailed technical specifications.
No datasheet is available for this part.