
Greenliant SST29EE010-70-4I-EH technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Series | SST29EE010 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST29EE010-70-4I-EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
