
Greenliant SST29EE010-70-4I-NHE technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST29EE010 |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST29EE010-70-4I-NHE to view detailed technical specifications.
No datasheet is available for this part.