Greenliant SST29LE512-150-4C-NHE technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Min Supply Voltage | 3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST29LE512 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST29LE512-150-4C-NHE to view detailed technical specifications.
No datasheet is available for this part.