Greenliant SST29SF040-55-4C-NHE-T technical specifications.
| Access Time | 55ns |
| Package/Case | PLCC |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | SST29SF040 |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST29SF040-55-4C-NHE-T to view detailed technical specifications.
No datasheet is available for this part.