The SST29VE020-200-4C-NHE is a 2Mb parallel flash memory device from Greenliant. It operates within a supply voltage range of 2.7V to 3.6V and features an access time of 200ns. The device is packaged in a PLCC package and is available in quantities of 30. It is supplied in a rail or tube packaging format.
Greenliant SST29VE020-200-4C-NHE technical specifications.
| Access Time | 200ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Min Supply Voltage | 2.7V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | SST29VE020 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST29VE020-200-4C-NHE to view detailed technical specifications.
No datasheet is available for this part.