Greenliant SST36VF1601G-70-4I-L1PE technical specifications.
| Access Time | 70ns |
| Package/Case | LFBGA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SST36VF1601G |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST36VF1601G-70-4I-L1PE to view detailed technical specifications.
No datasheet is available for this part.