Greenliant SST37VF040-70-3C-WH technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 208 |
| Packaging | Tray |
| Series | SST37VF040 |
| RoHS | Not Compliant |
Download the complete datasheet for Greenliant SST37VF040-70-3C-WH to view detailed technical specifications.
No datasheet is available for this part.