Greenliant SST85LP1016B-M-C-FTE technical specifications.
| Package/Case | LBGA |
| Max Supply Voltage | 5V |
| Memory Size | 16GB |
| Memory Type | NAND, FLASH |
| Min Supply Voltage | 3.3V |
| Package Quantity | 77 |
| Packaging | Tray |
| Series | SST85LP1016B |
| RoHS | Compliant |
Download the complete datasheet for Greenliant SST85LP1016B-M-C-FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.