
Greenwich Instruments GR3281 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Height | 7.3mm |
| Interface | Parallel |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Greenwich Instruments GR3281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
