Greenwich Instruments GR881-HT technical specifications.
| Access Time-Max | 70ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Height | 7.3mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Words | 8000 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Greenwich Instruments GR881-HT to view detailed technical specifications.
No datasheet is available for this part.