Gremco Gmbh International FT500-320-VIOLET technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Violet |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gremco Gmbh International FT500-320-VIOLET to view detailed technical specifications.
No datasheet is available for this part.