Griffin CA16042 technical specifications.
| Height | 9.5inch |
| Length | 7.25inch |
| Weight | 1.75lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin CA16042 to view detailed technical specifications.
No datasheet is available for this part.