DWO SCREEN PROTECTOR KIT
Griffin GB01950 technical specifications.
| Height | 0.025inch |
| Length | 7inch |
| Weight | 0.025lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin GB01950 to view detailed technical specifications.
No datasheet is available for this part.