DISPLAYPORT TO HDMI ADAPTER
Griffin GC17096 technical specifications.
| Height | 1inch |
| Length | 7inch |
| Weight | 0.19lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin GC17096 to view detailed technical specifications.
No datasheet is available for this part.