Griffin GC22054 technical specifications.
| Height | 2inch |
| Length | 6inch |
| Mount | Holder |
| Weight | 0.6lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin GC22054 to view detailed technical specifications.
No datasheet is available for this part.