Griffin GC23095 technical specifications.
| Height | 0.5inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.2lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin GC23095 to view detailed technical specifications.
No datasheet is available for this part.