Griffin GC23126 technical specifications.
| Height | 2.25inch |
| Length | 10inch |
| Weight | 2.03lb |
| Width | 8.75inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin GC23126 to view detailed technical specifications.
No datasheet is available for this part.