NA15005
Griffin NA15005 technical specifications.
| Height | 2.25inch |
| Length | 8inch |
| Weight | 0.5lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin NA15005 to view detailed technical specifications.
No datasheet is available for this part.