Griffin NA23061 technical specifications.
| Height | 1.5inch |
| Length | 7.25inch |
| Mount | Through Hole |
| Weight | 0.24lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin NA23061 to view detailed technical specifications.
No datasheet is available for this part.