Griffin NA23094 technical specifications.
| Height | 1.5inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.1lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin NA23094 to view detailed technical specifications.
No datasheet is available for this part.