Griffin NA23119 technical specifications.
| Height | 1.25inch |
| Length | 5.25inch |
| Weight | 0.19lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin NA23119 to view detailed technical specifications.
No datasheet is available for this part.