MULTIDOCK FOR IPAD 1 & 2 30 BAY
Griffin NA23155 technical specifications.
| Height | 19inch |
| Length | 43.5inch |
| Weight | 87lb |
| Width | 25inch |
| RoHS | Compliant |
Download the complete datasheet for Griffin NA23155 to view detailed technical specifications.
No datasheet is available for this part.