Grip-On Tools 10865 technical specifications.
| Package/Case | 100 |
| Height | 1.25inch |
| Length | 6.75inch |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 10865 to view detailed technical specifications.
No datasheet is available for this part.