Grip-On Tools 12187 technical specifications.
| Height | 4.5inch |
| Length | 8.5inch |
| Weight | 4lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 12187 to view detailed technical specifications.
No datasheet is available for this part.