
Grip-On Tools 35326 technical specifications.
| Height | 1inch |
| Length | 5.75inch |
| Weight | 0.248lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 35326 to view detailed technical specifications.
No datasheet is available for this part.
