
Grip-On Tools 37126 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Weight | 0.001lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 37126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
