Grip-On Tools 37180 technical specifications.
| Height | 1.25inch |
| Length | 3.25inch |
| Mount | Clip |
| Weight | 0.08lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 37180 to view detailed technical specifications.
No datasheet is available for this part.