5 PC DIAMOND DUST HOLE SAW SETFROM 5/32 TO 1/2
Grip-On Tools 42037 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Weight | 0.16lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 42037 to view detailed technical specifications.
No datasheet is available for this part.