Grip-On Tools 52028 technical specifications.
| Height | 3.5inch |
| Length | 12.5inch |
| Weight | 2.35lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 52028 to view detailed technical specifications.
No datasheet is available for this part.