
Grip-On Tools 55133 technical specifications.
| Height | 3inch |
| Length | 13.5inch |
| Mount | Holder |
| Weight | 0.08lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 55133 to view detailed technical specifications.
No datasheet is available for this part.
