Grip-On Tools 62060 technical specifications.
| Height | 1inch |
| Length | 5.25inch |
| Weight | 0.36lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 62060 to view detailed technical specifications.
No datasheet is available for this part.