Grip-On Tools 67316 technical specifications.
| Height | 1.25inch |
| Length | 18inch |
| Mount | Socket |
| Weight | 1.25lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 67316 to view detailed technical specifications.
No datasheet is available for this part.