
Grip-On Tools 67340 technical specifications.
| Package/Case | Metal |
| Height | 2.5inch |
| Length | 6inch |
| Weight | 1.15lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 67340 to view detailed technical specifications.
No datasheet is available for this part.
