Grip-On Tools 77195 technical specifications.
| Height | 2.5inch |
| Length | 4.5inch |
| Weight | 0.64lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 77195 to view detailed technical specifications.
No datasheet is available for this part.