Grip-On Tools 78400 technical specifications.
| Height | 1.25inch |
| Length | 8.25inch |
| Weight | 0.93lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 78400 to view detailed technical specifications.
No datasheet is available for this part.