Grip-On Tools 87040 technical specifications.
| Height | 1.25inch |
| Length | 4.75inch |
| Weight | 0.5lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 87040 to view detailed technical specifications.
No datasheet is available for this part.