Grip-On Tools 89098 technical specifications.
| Height | 1.75inch |
| Length | 5.5inch |
| Weight | 1.02lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 89098 to view detailed technical specifications.
No datasheet is available for this part.