Grip-On Tools 92142 technical specifications.
| Package/Case | Aluminum |
| Height | 1inch |
| Length | 5inch |
| Weight | 0.25lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 92142 to view detailed technical specifications.
No datasheet is available for this part.