Grip-On Tools 92148 technical specifications.
| Package/Case | Aluminum |
| Height | 1.5inch |
| Length | 4.5inch |
| Weight | 0.26lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 92148 to view detailed technical specifications.
No datasheet is available for this part.