
Grundig HUC6600 technical specifications.
| Height | 85mm |
| Interface | RS-232 |
| Length | 225mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Weight | 2.5kg |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grundig HUC6600 to view detailed technical specifications.
No datasheet is available for this part.
