The GS4288S09L-18I is a 288Mb DRAM with a 24-bit address bus and 9-bit data bus. It operates at a maximum frequency of 533MHz and a supply voltage of 1.8V. The device is packaged in a TBGA package and is available in a tray. The GS4288S09L-18I is rated to operate over a temperature range of -40°C to 95°C.
GSI GS4288S09L-18I technical specifications.
| Address Bus Width | 24b |
| Data Bus Width | 9b |
| Density | 288Mb |
| Max Frequency | 533MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS4288S09L-18I to view detailed technical specifications.
No datasheet is available for this part.