The GS71024GT-12I is a 1.5Mb SRAM from GSI with an access time of 12ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is available in a TQFP package and is suitable for surface mount technology. The GS71024GT-12I is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
GSI GS71024GT-12I technical specifications.
| Access Time | 12ns |
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for GSI GS71024GT-12I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.